Sensirion Differential Pressure Sensor, +125Pa Operating Max, Manifold Mount, PCB Mount, 4-Pin, 1bar Overload Max

Save 14% when you buy 50 units

Subtotal (1 unit)*

£29.68

(exc. VAT)

£35.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 44 unit(s) shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£29.68
5 - 9£29.06
10 - 24£27.61
25 - 49£26.45
50 +£25.23

*price indicative


RS Stock No.:
133-1908
Mfr. Part No.:
SDP800-125Pa
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Type

Differential Pressure Sensors

Maximum Overload Pressure

1bar

Mounting Type

Manifold Mount, PCB Mount

Pin Count

4

Dimensions

29 x 18 x 14.25mm

Maximum Operating Pressure

+125Pa

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

-125Pa

Minimum Operating Temperature

-40 °C